
C0603C471K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6894-2-ND - Tape & Reel (TR) 399-6894-1-ND - Cut Tape (CT) 399-6894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471K5RACAUTO |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 50 | 1,10440 Kč | 55,22 Kč |
| 100 | 0,95750 Kč | 95,75 Kč |
| 500 | 0,71226 Kč | 356,13 Kč |
| 1 000 | 0,63687 Kč | 636,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,52443 Kč | 2 097,72 Kč |
| 8 000 | 0,48272 Kč | 3 861,76 Kč |
| 12 000 | 0,46187 Kč | 5 542,44 Kč |
| 20 000 | 0,43874 Kč | 8 774,80 Kč |
| 28 000 | 0,42524 Kč | 11 906,72 Kč |
| 40 000 | 0,41225 Kč | 16 490,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

