10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603Y103K5RACTU

DigiKey Part Number
399-C0603Y103K5RACTUTR-ND - Tape & Reel (TR)
399-C0603Y103K5RACTUCT-ND - Cut Tape (CT)
399-C0603Y103K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603Y103K5RACTU
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603Y103K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Floating Electrode, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603S103J5RACTUKEMET9 816399-C0603S103J5RACTUCT-ND9,38000 KčUpgrade
In-Stock: 7 330
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
105,63100 Kč56,31 Kč
504,18780 Kč209,39 Kč
1003,74150 Kč374,15 Kč
5002,99068 Kč1 495,34 Kč
1 0002,75877 Kč2 758,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,41084 Kč9 643,36 Kč
8 0002,28164 Kč18 253,12 Kč
12 0002,21692 Kč26 603,04 Kč
20 0002,14521 Kč42 904,20 Kč
28 0002,10326 Kč58 891,28 Kč
40 0002,06293 Kč82 517,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč