
C0603S103J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603S103J5RACTUTR-ND - Tape & Reel (TR) 399-C0603S103J5RACTUCT-ND - Cut Tape (CT) 399-C0603S103J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S103J5RACTU |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S103J5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 5,71400 Kč | 57,14 Kč |
| 50 | 4,24620 Kč | 212,31 Kč |
| 100 | 3,79360 Kč | 379,36 Kč |
| 500 | 3,03364 Kč | 1 516,82 Kč |
| 1 000 | 2,79923 Kč | 2 799,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,44760 Kč | 9 790,40 Kč |
| 8 000 | 2,31694 Kč | 18 535,52 Kč |
| 12 000 | 2,25151 Kč | 27 018,12 Kč |
| 20 000 | 2,17900 Kč | 43 580,00 Kč |
| 28 000 | 2,13660 Kč | 59 824,80 Kč |
| 40 000 | 2,09583 Kč | 83 833,20 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |

