C0603X682K5RECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,98221 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,61616 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,98221 Kč
Datasheet

Upgrade


KEMET
In Stock: 6 338
Unit Price: 4,20000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,52920 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,11440 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,02174 Kč
Datasheet

Similar


KEMET
In Stock: 3 854
Unit Price: 8,40000 Kč
Datasheet

Similar


KEMET
In Stock: 2 170
Unit Price: 7,98000 Kč
Datasheet
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X682K5RECAUTO

DigiKey Part Number
C0603X682K5RECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X682K5RECAUTO
Description
CAP CER 6800PF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X682K5RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,52920 Kč4 233,60 Kč
Unit Price without VAT:0,52920 Kč
Unit Price with VAT:0,64033 Kč