C0603X102G5GECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 2,68418 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,68418 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,68418 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,28938 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,28938 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,39955 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,43306 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,40382 Kč
Datasheet
1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X102G5GECTU

DigiKey Part Number
399-C0603X102G5GECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X102G5GECTU
Description
CAP CER 1000PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X102G5GECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X102F1GECTUKEMET0399-C0603X102F1GECTUTR-ND2,68418 KčUpgrade
C0603X102F2GECTUKEMET0399-C0603X102F2GECTUTR-ND2,68418 KčUpgrade
C0603X102F5GECTUKEMET0399-C0603X102F5GECTUTR-ND2,68418 KčUpgrade
C0603X102G1GECTUKEMET0399-C0603X102G1GECTUTR-ND1,28938 KčUpgrade
C0603X102G2GECTUKEMET0399-C0603X102G2GECTUTR-ND1,28938 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,28938 Kč5 157,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1,28938 Kč
Unit Price with VAT:1,56015 Kč