Upgrade
Upgrade
Upgrade
Parametric Equivalent

C0603X102G1GECTU | |
|---|---|
DigiKey Part Number | 399-C0603X102G1GECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X102G1GECTU |
Description | CAP CER 1000PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102G1GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X102F1GECTU | KEMET | 0 | 399-C0603X102F1GECTUTR-ND | 2,68418 Kč | Upgrade |
| C0603X102F2GECTU | KEMET | 0 | 399-C0603X102F2GECTUTR-ND | 2,68418 Kč | Upgrade |
| C0603X102G2GECTU | KEMET | 0 | 399-C0603X102G2GECTUTR-ND | 1,28938 Kč | Upgrade |
| C0603X102G1GECAUTO | KEMET | 0 | C0603X102G1GECAUTO-ND | 1,40382 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,28938 Kč | 5 157,52 Kč |
| Unit Price without VAT: | 1,28938 Kč |
|---|---|
| Unit Price with VAT: | 1,56015 Kč |


