Parametric Equivalent
Parametric Equivalent

C0603T471F5GBLTU | |
|---|---|
DigiKey Part Number | 399-C0603T471F5GBLTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603T471F5GBLTU |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T471F5GBLTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603T471F5GBL7136 | KEMET | 0 | 399-C0603T471F5GBL7136TR-ND | 33,63502 Kč | Parametric Equivalent |
| C0603T471F5GCLTU | KEMET | 0 | 399-C0603T471F5GCLTUTR-ND | 31,33259 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 30,64254 Kč | 122 570,16 Kč |
| Unit Price without VAT: | 30,64254 Kč |
|---|---|
| Unit Price with VAT: | 37,07747 Kč |



