C0603T471F5GBL7136 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 30,64254 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 31,33259 Kč
Datasheet
Image for C0603T471F5GBL7136 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603T471F5GBL7136

DigiKey Part Number
399-C0603T471F5GBL7136TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603T471F5GBL7136
Description
470.PF 50.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
COTS
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603T471F5GBLTUKEMET0399-C0603T471F5GBLTUTR-ND30,64254 KčParametric Equivalent
C0603T471F5GCLTUKEMET0399-C0603T471F5GCLTUTR-ND31,33259 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50033,63502 Kč16 817,51 Kč
Manufacturers Standard Package
Unit Price without VAT:33,63502 Kč
Unit Price with VAT:40,69837 Kč