C0603T104J5RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 10,13037 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,86102 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 12,17697 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,32212 Kč
Datasheet
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603T104J5RACTU

DigiKey Part Number
399-C0603T104J5RACTUTR-ND - Tape & Reel (TR)
399-C0603T104J5RACTUCT-ND - Cut Tape (CT)
399-C0603T104J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603T104J5RACTU
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603T104J5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
COTS
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603T104J5RACKEMET0399-C0603T104J5RAC-ND10,13037 KčParametric Equivalent
C0603T104J5RALTUKEMET0399-C0603T104J5RALTUTR-ND7,86102 KčParametric Equivalent
C0603T104J5RCLKEMET0399-C0603T104J5RCL-ND12,17697 KčParametric Equivalent
C0603T104J5RCLTUKEMET0399-C0603T104J5RCLTUTR-ND9,32212 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1015,95800 Kč159,58 Kč
5012,50640 Kč625,32 Kč
10011,44180 Kč1 144,18 Kč
5009,64396 Kč4 821,98 Kč
1 0009,08814 Kč9 088,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,25411 Kč33 016,44 Kč
8 0007,94399 Kč63 551,92 Kč
12 0007,78860 Kč93 463,20 Kč
20 0007,61631 Kč152 326,20 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč