C0603T103K1RCL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,77531 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,53535 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,86162 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,96120 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,50829 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,71293 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,70802 Kč
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603T103K1RCL

DigiKey Part Number
399-C0603T103K1RCL-ND
Manufacturer
Manufacturer Product Number
C0603T103K1RCL
Description
.010UF 100V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603T103K1RACTUKEMET0399-C0603T103K1RACTUTR-ND4,77531 KčParametric Equivalent
C0603T103K1RALKEMET0399-C0603T103K1RAL-ND5,53535 KčParametric Equivalent
C0603T103K1RAL7013KEMET0399-C0603T103K1RAL7013TR-ND4,86162 KčParametric Equivalent
C0603T103K1RALTUKEMET0399-C0603T103K1RALTUTR-ND4,96120 KčParametric Equivalent
C0603T103K1RBLKEMET0399-C0603T103K1RBL-ND6,50829 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5007,38038 Kč3 690,19 Kč
Unit Price without VAT:7,38038 Kč
Unit Price with VAT:8,93026 Kč