Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603T103K1RBLTU | |
|---|---|
DigiKey Part Number | 399-C0603T103K1RBLTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603T103K1RBLTU |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T103K1RBLTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603T103K1RACTU | KEMET | 0 | 399-C0603T103K1RACTUTR-ND | 4,77531 Kč | Parametric Equivalent |
| C0603T103K1RAL | KEMET | 0 | 399-C0603T103K1RAL-ND | 5,53535 Kč | Parametric Equivalent |
| C0603T103K1RAL7013 | KEMET | 0 | 399-C0603T103K1RAL7013TR-ND | 4,86162 Kč | Parametric Equivalent |
| C0603T103K1RALTU | KEMET | 0 | 399-C0603T103K1RALTUTR-ND | 4,96120 Kč | Parametric Equivalent |
| C0603T103K1RBL | KEMET | 0 | 399-C0603T103K1RBL-ND | 6,50829 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,71293 Kč | 22 851,72 Kč |
| Unit Price without VAT: | 5,71293 Kč |
|---|---|
| Unit Price with VAT: | 6,91265 Kč |






