


C0603C682K3RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C682K3RECTUTR-ND - Tape & Reel (TR) 399-C0603C682K3RECTUCT-ND - Cut Tape (CT) 399-C0603C682K3RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682K3RECTU |
Description | CAP CER 6800PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682K3RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C682K1RECAUTO | KEMET | 9 378 | 399-14189-1-ND | 3,99000 Kč | Upgrade |
| C0603C682K1RECTU | KEMET | 12 492 | 399-C0603C682K1RECTUCT-ND | 3,36000 Kč | Upgrade |
| C0603C682G3GECAUTO | KEMET | 3 708 | 399-C0603C682G3GECAUTOCT-ND | 10,50000 Kč | Similar |
| C0603C682K5GECAUTO | KEMET | 1 857 | 399-14215-1-ND | 7,35000 Kč | Similar |
| C0603C682K5GECTU | KEMET | 3 622 | 399-C0603C682K5GECTUCT-ND | 6,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 50 | 1,34380 Kč | 67,19 Kč |
| 100 | 1,17170 Kč | 117,17 Kč |
| 500 | 0,88150 Kč | 440,75 Kč |
| 1 000 | 0,79204 Kč | 792,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,65834 Kč | 2 633,36 Kč |
| 8 000 | 0,60879 Kč | 4 870,32 Kč |
| 12 000 | 0,58395 Kč | 7 007,40 Kč |
| 20 000 | 0,55647 Kč | 11 129,40 Kč |
| 28 000 | 0,54041 Kč | 15 131,48 Kč |
| 40 000 | 0,52496 Kč | 20 998,40 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

