Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C682K2RACTU | KEMET | 16 670 | 399-C0603C682K2RACTUCT-ND | 7,35000 Kč | Parametric Equivalent |
| C0603C682K2RECAUTO | KEMET | 20 096 | 399-14765-1-ND | 3,99000 Kč | Parametric Equivalent |
| C0603C682K2RECTU | KEMET | 0 | 399-C0603C682K2RECTUTR-ND | 0,57978 Kč | Parametric Equivalent |
| C0603X682K2RECAUTO | KEMET | 0 | C0603X682K2RECAUTO-ND | 0,52920 Kč | Parametric Equivalent |
| C0603X682K2RECTU | KEMET | 0 | 399-C0603X682K2RECTUTR-ND | 0,39074 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 374 | 2,74823 Kč | 3 776,07 Kč |
| Unit Price without VAT: | 2,74823 Kč |
|---|---|
| Unit Price with VAT: | 3,32536 Kč |



