


C0603C682K2RECAUTO | |
|---|---|
DigiKey Part Number | 399-14765-2-ND - Tape & Reel (TR) 399-14765-1-ND - Cut Tape (CT) 399-14765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682K2RECAUTO |
Description | CAP CER 6800PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682K2RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 50 | 1,58320 Kč | 79,16 Kč |
| 100 | 1,38170 Kč | 138,17 Kč |
| 500 | 1,04906 Kč | 524,53 Kč |
| 1 000 | 0,94617 Kč | 946,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,79247 Kč | 3 169,88 Kč |
| 8 000 | 0,73543 Kč | 5 883,44 Kč |
| 12 000 | 0,70688 Kč | 8 482,56 Kč |
| 20 000 | 0,67525 Kč | 13 505,00 Kč |
| 28 000 | 0,65677 Kč | 18 389,56 Kč |
| 40 000 | 0,63899 Kč | 25 559,60 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

