
C0603C682J5HACTU | |
|---|---|
DigiKey Part Number | 399-9979-2-ND - Tape & Reel (TR) 399-9979-1-ND - Cut Tape (CT) 399-9979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682J5HACTU |
Description | CAP CER 6800PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682J5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C682J5HACAUTO | KEMET | 2 566 | 399-15832-1-ND | 10,29000 Kč | Parametric Equivalent |
| C1608NP01H682J080AA | TDK | 5 354 | 445-14090-1-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 50 | 4,50200 Kč | 225,10 Kč |
| 100 | 4,02950 Kč | 402,95 Kč |
| 500 | 3,23118 Kč | 1 615,59 Kč |
| 1 000 | 2,98466 Kč | 2 984,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,61509 Kč | 10 460,36 Kč |
| 8 000 | 2,47779 Kč | 19 822,32 Kč |
| 12 000 | 2,40903 Kč | 28 908,36 Kč |
| 20 000 | 2,33282 Kč | 46 656,40 Kč |
| 28 000 | 2,28826 Kč | 64 071,28 Kč |
| 40 000 | 2,24540 Kč | 89 816,00 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

