4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C475M8PACTU

DigiKey Part Number
399-C0603C475M8PACTUTR-ND - Tape & Reel (TR)
399-C0603C475M8PACTUCT-ND - Cut Tape (CT)
399-C0603C475M8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C475M8PACTU
Description
CAP CER 4.7UF 10V X5R 0603
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C475M8PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603ZD475MAT2AKYOCERA AVX1 451478-KGM15BR51A475MTCT-ND14,49000 KčDirect
GRM185R61A475ME11DMurata Electronics3 950490-16348-1-ND9,03000 KčDirect
0603ZD475KAT2AKYOCERA AVX38 054478-7943-1-ND7,77000 KčUpgrade
C1608X5R1C475K080ACTDK649 239445-7478-1-ND5,04000 KčUpgrade
C1608X5R1C475M080ACTDK272 091445-7479-1-ND5,46000 KčUpgrade
In-Stock: 57 414
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1010,10000 Kč101,00 Kč
507,72300 Kč386,15 Kč
1006,99440 Kč699,44 Kč
5005,76312 Kč2 881,56 Kč
1 0005,38263 Kč5 382,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,81169 Kč19 246,76 Kč
8 0004,59946 Kč36 795,68 Kč
12 0004,49315 Kč53 917,80 Kč
20 0004,37530 Kč87 506,00 Kč
28 0004,30641 Kč120 579,48 Kč
40 0004,24012 Kč169 604,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč