
C0603C475K8PAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C475K8PAC7411TR-ND - Tape & Reel (TR) 399-C0603C475K8PAC7411CT-ND - Cut Tape (CT) 399-C0603C475K8PAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C475K8PAC7411 |
Description | CAP CER 4.7UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C475K8PAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603KPX5R6BB475 | YAGEO | 65 635 | 13-CC0603KPX5R6BB475CT-ND | 4,62000 Kč | Parametric Equivalent |
| CC0603KRX5R6BB475 | YAGEO | 28 081 | 311-1455-1-ND | 4,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,39400 Kč | 103,94 Kč |
| 50 | 7,97500 Kč | 398,75 Kč |
| 100 | 7,22540 Kč | 722,54 Kč |
| 500 | 5,96260 Kč | 2 981,30 Kč |
| 1 000 | 5,57245 Kč | 5 572,45 Kč |
| 2 500 | 5,16047 Kč | 12 901,18 Kč |
| 5 000 | 4,91215 Kč | 24 560,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 4,60527 Kč | 69 079,05 Kč |
| 30 000 | 4,45498 Kč | 133 649,40 Kč |
| 45 000 | 4,37967 Kč | 197 085,15 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

