C0603C334M4PACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 11 903
Unit Price: 5,26000 Kč
Datasheet

Upgrade


KEMET
In Stock: 25 204
Unit Price: 9,26000 Kč
Datasheet

Upgrade


KEMET
In Stock: 6 973
Unit Price: 11,58000 Kč
Datasheet

Upgrade


KEMET
In Stock: 3 685
Unit Price: 8,00000 Kč
Datasheet

Direct


TDK Corporation
In Stock: 4 000
Unit Price: 2,32000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,31226 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,54663 Kč
Datasheet

Upgrade


TDK Corporation
In Stock: 1 798
Unit Price: 2,32000 Kč
Datasheet

Upgrade


TDK Corporation
In Stock: 596
Unit Price: 2,11000 Kč
Datasheet

Upgrade


TDK Corporation
In Stock: 17 477
Unit Price: 2,11000 Kč
Datasheet

Upgrade


TDK Corporation
In Stock: 52 000
Unit Price: 3,58000 Kč
Datasheet

Upgrade


TDK Corporation
In Stock: 41 782
Unit Price: 3,58000 Kč
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: 4,42000 Kč
Datasheet

Upgrade


TDK Corporation
In Stock: 8 891
Unit Price: 4,42000 Kč
Datasheet
0.33 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C334M4PACTU

DigiKey Part Number
399-C0603C334M4PACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C334M4PACTU
Description
CAP CER 0.33UF 16V X5R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C334M4PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,09660 Kč4 386,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1,09660 Kč
Unit Price with VAT:1,32689 Kč