
C0603C334K4PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C334K4PACTUTR-ND - Tape & Reel (TR) 399-C0603C334K4PACTUCT-ND - Cut Tape (CT) 399-C0603C334K4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C334K4PACTU |
Description | CAP CER 0.33UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C334K4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,05200 Kč | 30,52 Kč |
| 50 | 2,20180 Kč | 110,09 Kč |
| 100 | 1,94080 Kč | 194,08 Kč |
| 500 | 1,50170 Kč | 750,85 Kč |
| 1 000 | 1,36678 Kč | 1 366,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,10134 Kč | 4 405,36 Kč |
| 8 000 | 1,04750 Kč | 8 380,00 Kč |
| 12 000 | 1,00966 Kč | 12 115,92 Kč |
| 20 000 | 1,00418 Kč | 20 083,60 Kč |
| 28 000 | 0,96820 Kč | 27 109,60 Kč |
| 40 000 | 0,96224 Kč | 38 489,60 Kč |
| 48 000 | 0,95114 Kč | 45 654,72 Kč |
| 96 000 | 0,91376 Kč | 87 720,96 Kč |
| 100 000 | 0,91177 Kč | 91 177,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |

