


C0603C332K5RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C332K5RECTUTR-ND - Tape & Reel (TR) 399-C0603C332K5RECTUCT-ND - Cut Tape (CT) 399-C0603C332K5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332K5RECTU |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332K5RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C332K2RECAUTO | KEMET | 19 828 | 399-14761-1-ND | 3,96000 Kč | Upgrade |
| C0603C332F1GECTU | KEMET | 3 346 | 399-C0603C332F1GECTUCT-ND | 13,97000 Kč | Similar |
| C0603C332K5RACAUTO | KEMET | 133 568 | 399-6882-1-ND | 2,29000 Kč | Parametric Equivalent |
| C0603C332K5RACTU | KEMET | 346 152 | 399-C0603C332K5RACTUCT-ND | 2,09000 Kč | Parametric Equivalent |
| C0603C332K5RALTU | KEMET | 4 000 | 399-C0603C332K5RALTUCT-ND | 8,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 1,89800 Kč | 18,98 Kč |
| 50 | 1,33480 Kč | 66,74 Kč |
| 100 | 1,16370 Kč | 116,37 Kč |
| 500 | 0,87552 Kč | 437,76 Kč |
| 1 000 | 0,78667 Kč | 786,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,58442 Kč | 2 337,68 Kč |
| 8 000 | 0,55656 Kč | 4 452,48 Kč |
| 12 000 | 0,54264 Kč | 6 511,68 Kč |
| 20 000 | 0,52637 Kč | 10 527,40 Kč |
| 28 000 | 0,51118 Kč | 14 313,04 Kč |
| 40 000 | 0,49656 Kč | 19 862,40 Kč |
| 48 000 | 0,48964 Kč | 23 502,72 Kč |
| 96 000 | 0,48099 Kč | 46 175,04 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |

