



C0603C332K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C332K5RACTUTR-ND - Tape & Reel (TR) 399-C0603C332K5RACTUCT-ND - Cut Tape (CT) 399-C0603C332K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332K5RACTU |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C332J1GACTU | KEMET | 7 368 | 399-9970-1-ND | 7,51000 Kč | Upgrade |
| C0603C332J5HACTU | KEMET | 6 088 | 399-C0603C332J5HACTUCT-ND | 8,55000 Kč | Upgrade |
| C0603C332K2RACTU | KEMET | 58 111 | 399-C0603C332K2RACTUCT-ND | 7,30000 Kč | Upgrade |
| C0603V332KCRACTU | KEMET | 1 730 | 399-12309-1-ND | 9,38000 Kč | Upgrade |
| VJ0603Y332KXAAC | Vishay Vitramon | 11 436 | 720-1366-1-ND | 3,96000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,85500 Kč | 8,55 Kč |
| 50 | 0,58400 Kč | 29,20 Kč |
| 100 | 0,50050 Kč | 50,05 Kč |
| 500 | 0,36038 Kč | 180,19 Kč |
| 1 000 | 0,31742 Kč | 317,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,25345 Kč | 1 013,80 Kč |
| 8 000 | 0,22978 Kč | 1 838,24 Kč |
| 12 000 | 0,21794 Kč | 2 615,28 Kč |
| 20 000 | 0,20483 Kč | 4 096,60 Kč |
| 28 000 | 0,19717 Kč | 5 520,76 Kč |
| 40 000 | 0,18982 Kč | 7 592,80 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

