0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C225K8PACTU

DigiKey Part Number
399-C0603C225K8PACTUTR-ND - Tape & Reel (TR)
399-C0603C225K8PACTUCT-ND - Cut Tape (CT)
399-C0603C225K8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C225K8PACTU
Description
CAP CER 2.2UF 10V X5R 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C225K8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 461
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,81030 Kč7 241,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
103,74700 Kč37,47 Kč
502,37860 Kč118,93 Kč
1002,21660 Kč221,66 Kč
Digi-Reel®
QuantityUnit PriceExt Price
19,36000 Kč9,36 Kč
103,70300 Kč37,03 Kč
502,35100 Kč117,55 Kč
1002,19090 Kč219,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,36000 Kč
Unit Price with VAT:11,32560 Kč