C0603C221F3GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 7,56705 Kč
Datasheet

Upgrade


KEMET
In Stock: 61 627
Unit Price: 22,68000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 6 763
Unit Price: 9,03000 Kč
Datasheet

Upgrade


TDK
In Stock: 12 683
Unit Price: 6,51000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,52384 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 832
Unit Price: 8,19000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 21 111
Unit Price: 6,72000 Kč
Datasheet
220 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C221F3GACTU

DigiKey Part Number
399-C0603C221F3GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C221F3GACTU
Description
CAP CER 220PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C221F3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C221F1GACTUKEMET0399-C0603C221F1GACTUTR-ND7,56705 KčUpgrade
C0603C221F5GACTUKEMET61 627399-C0603C221F5GACTUCT-ND22,68000 KčUpgrade
KGM15ACG1E221FTKYOCERA AVX6 763478-KGM15ACG1E221FTCT-ND9,03000 KčDirect
C1608C0G1H221F080AATDK12 683445-5369-1-ND6,51000 KčUpgrade
GRM1885C1H221FA01DMurata Electronics0490-9718-2-ND0,52384 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,05097 Kč28 203,88 Kč
Manufacturers Standard Package
Unit Price without VAT:7,05097 Kč
Unit Price with VAT:8,53167 Kč