22 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C220G1GACTU

DigiKey Part Number
399-C0603C220G1GACTUTR-ND - Tape & Reel (TR)
399-C0603C220G1GACTUCT-ND - Cut Tape (CT)
399-C0603C220G1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C220G1GACTU
Description
CAP CER 22PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C220G1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603GRNPO0BN220YAGEO36 000311-3909-1-ND2,50000 KčDirect
In-Stock: 9 801
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
108,23800 Kč82,38 Kč
506,23580 Kč311,79 Kč
1005,62060 Kč562,06 Kč
5004,58362 Kč2 291,81 Kč
1 0004,26307 Kč4 263,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,78277 Kč15 131,08 Kč
8 0003,60425 Kč28 834,00 Kč
12 0003,51483 Kč42 177,96 Kč
20 0003,41570 Kč68 314,00 Kč
28 0003,35776 Kč94 017,28 Kč
40 0003,30200 Kč132 080,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč