


C0603C105K3PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C105K3PACTUTR-ND - Tape & Reel (TR) 399-C0603C105K3PACTUCT-ND - Cut Tape (CT) 399-C0603C105K3PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105K3PACTU |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105K3PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 50 | 1,30180 Kč | 65,09 Kč |
| 100 | 1,13390 Kč | 113,39 Kč |
| 500 | 0,85210 Kč | 426,05 Kč |
| 1 000 | 0,76517 Kč | 765,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,63503 Kč | 2 540,12 Kč |
| 8 000 | 0,58679 Kč | 4 694,32 Kč |
| 12 000 | 0,56264 Kč | 6 751,68 Kč |
| 20 000 | 0,53589 Kč | 10 717,80 Kč |
| 28 000 | 0,52026 Kč | 14 567,28 Kč |
| 40 000 | 0,50522 Kč | 20 208,80 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

