


C0603C104K5RACTM | |
|---|---|
DigiKey Part Number | 399-C0603C104K5RAC7013TR-ND - Tape & Reel (TR) 399-C0603C104K5RAC7013CT-ND - Cut Tape (CT) 399-C0603C104K5RAC7013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K5RACTM |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K5RACTM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104K5RAC3121 | KEMET | 217 420 | 399-C0603C104K5RAC3121CT-ND | 0,52000 Kč | Direct |
| C0603C104K5RAC7081 | KEMET | 1 | 399-C0603C104K5RAC7081CT-ND | 0,43000 Kč | Direct |
| C0603C104K5RAC7082 | KEMET | 38 786 | 399-C0603C104K5RAC7082CT-ND | 0,43000 Kč | Direct |
| C0603C104K5RALTU | KEMET | 54 537 | 399-C0603C104K5RALTUCT-ND | 2,95000 Kč | Direct |
| C0603G104K5RACT500 | KEMET | 371 | 399-13261-1-ND | 8,15000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 50 | 1,02900 Kč | 51,45 Kč |
| 100 | 0,89030 Kč | 89,03 Kč |
| 500 | 0,66060 Kč | 330,30 Kč |
| 1 000 | 0,59004 Kč | 590,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,48416 Kč | 1 936,64 Kč |
| 8 000 | 0,44492 Kč | 3 559,36 Kč |
| 12 000 | 0,42530 Kč | 5 103,60 Kč |
| 20 000 | 0,40355 Kč | 8 071,00 Kč |
| 28 000 | 0,39085 Kč | 10 943,80 Kč |
| 40 000 | 0,37864 Kč | 15 145,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

