Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C104J5RACTM | |
|---|---|
DigiKey Part Number | 399-7336-2-ND - Tape & Reel (TR) 399-7336-1-ND - Cut Tape (CT) 399-7336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104J5RACTM |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104J5RACTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 Kč | 8,95 Kč |
| 10 | 5,38900 Kč | 53,89 Kč |
| 50 | 4,00300 Kč | 200,15 Kč |
| 100 | 3,57860 Kč | 357,86 Kč |
| 500 | 2,86000 Kč | 1 430,00 Kč |
| 1 000 | 2,63862 Kč | 2 638,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,30650 Kč | 9 226,00 Kč |
| 8 000 | 2,18310 Kč | 17 464,80 Kč |
| 12 000 | 2,12128 Kč | 25 455,36 Kč |
| 20 000 | 2,05279 Kč | 41 055,80 Kč |
| 28 000 | 2,01276 Kč | 56 357,28 Kč |
| 40 000 | 1,97423 Kč | 78 969,20 Kč |
| 48 000 | 1,95599 Kč | 93 887,52 Kč |
| 96 000 | 1,89450 Kč | 181 872,00 Kč |
| 100 000 | 1,89124 Kč | 189 124,00 Kč |
| Unit Price without VAT: | 8,95000 Kč |
|---|---|
| Unit Price with VAT: | 10,82950 Kč |









