


C0603C104J5RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C104J5RAC7411TR-ND - Tape & Reel (TR) 399-C0603C104J5RAC7411CT-ND - Cut Tape (CT) 399-C0603C104J5RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104J5RAC7411 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104J5RAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 Kč | 8,74 Kč |
| 10 | 3,30800 Kč | 33,08 Kč |
| 50 | 2,38440 Kč | 119,22 Kč |
| 100 | 2,20340 Kč | 220,34 Kč |
| 5 000 | 1,97049 Kč | 9 852,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,95579 Kč | 29 336,85 Kč |
| 30 000 | 1,91873 Kč | 57 561,90 Kč |
| 45 000 | 1,87735 Kč | 84 480,75 Kč |
| 75 000 | 1,83149 Kč | 137 361,75 Kč |
| 105 000 | 1,80466 Kč | 189 489,30 Kč |
| Unit Price without VAT: | 8,74000 Kč |
|---|---|
| Unit Price with VAT: | 10,57540 Kč |

