


C0603C104J4RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C104J4RECAUTOTR-ND - Tape & Reel (TR) 399-C0603C104J4RECAUTOCT-ND - Cut Tape (CT) 399-C0603C104J4RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104J4RECAUTO |
Description | CAP CER 0603 0.1UF 16V X7R 5% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104J4RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104J4RAC3190 | KEMET | 10 962 | 399-C0603C104J4RAC3190CT-ND | 3,15000 Kč | Parametric Equivalent |
| C0603C104J4RACAUTO | KEMET | 10 449 | 399-C0603C104J4RACAUTOCT-ND | 3,15000 Kč | Parametric Equivalent |
| C0603X104J4RECAUTO | KEMET | 1 007 | 399-17843-1-ND | 4,41000 Kč | Parametric Equivalent |
| GCM188R71C104JA37D | Murata Electronics | 2 591 | 490-GCM188R71C104JA37DCT-ND | 4,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 50 | 1,36060 Kč | 68,03 Kč |
| 100 | 1,18430 Kč | 118,43 Kč |
| 500 | 0,89116 Kč | 445,58 Kč |
| 1 000 | 0,80107 Kč | 801,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,66611 Kč | 2 664,44 Kč |
| 8 000 | 0,61608 Kč | 4 928,64 Kč |
| 12 000 | 0,59106 Kč | 7 092,72 Kč |
| 20 000 | 0,56331 Kč | 11 266,20 Kč |
| 28 000 | 0,54710 Kč | 15 318,80 Kč |
| 40 000 | 0,53152 Kč | 21 260,80 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

