0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render
Finding the Most Accurate Capacitance Measurement

C0603C104J4RACTU

DigiKey Part Number
399-C0603C104J4RACTUTR-ND - Tape & Reel (TR)
399-C0603C104J4RACTUCT-ND - Cut Tape (CT)
399-C0603C104J4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104J4RACTU
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104J4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C104J4RACTMKEMET41 772399-17571-1-ND3,15000 KčDirect
C0603C104J3RALTUKEMET4 580399-C0603C104J3RALTUCT-ND16,59000 KčUpgrade
C0603C104J4RAC3190KEMET10 962399-C0603C104J4RAC3190CT-ND3,15000 KčParametric Equivalent
C0603C104J4RACAUTOKEMET10 449399-C0603C104J4RACAUTOCT-ND3,15000 KčParametric Equivalent
C0603C104J4REC7411KEMET14 459399-C0603C104J4REC7411CT-ND2,94000 KčParametric Equivalent
In-Stock: 393 787
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,40700 Kč14,07 Kč
500,98280 Kč49,14 Kč
1000,85040 Kč85,04 Kč
5000,62952 Kč314,76 Kč
1 0000,56149 Kč561,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,45975 Kč1 839,00 Kč
8 0000,42203 Kč3 376,24 Kč
12 0000,40318 Kč4 838,16 Kč
20 0000,38228 Kč7 645,60 Kč
28 0000,37007 Kč10 361,96 Kč
40 0000,35834 Kč14 333,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč