


C0603C104J3RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C104J3RAC7411TR-ND - Tape & Reel (TR) 399-C0603C104J3RAC7411CT-ND - Cut Tape (CT) 399-C0603C104J3RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104J3RAC7411 |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104J3RAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104J3RACTU | KEMET | 285 875 | 399-C0603C104J3RACTUCT-ND | 8,19000 Kč | Direct |
| C0603C104J3RALTU | KEMET | 4 580 | 399-C0603C104J3RALTUCT-ND | 16,59000 Kč | Direct |
| CC0603JPX7R8BB104 | YAGEO | 22 358 | 13-CC0603JPX7R8BB104CT-ND | 2,31000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 50 | 3,59480 Kč | 179,74 Kč |
| 100 | 3,20010 Kč | 320,01 Kč |
| 500 | 2,53572 Kč | 1 267,86 Kč |
| 1 000 | 2,33099 Kč | 2 330,99 Kč |
| 2 500 | 2,11492 Kč | 5 287,30 Kč |
| 5 000 | 1,98477 Kč | 9 923,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,82401 Kč | 27 360,15 Kč |
| 30 000 | 1,74531 Kč | 52 359,30 Kč |
| 45 000 | 1,70588 Kč | 76 764,60 Kč |
| 75 000 | 1,66218 Kč | 124 663,50 Kč |
| 105 000 | 1,63663 Kč | 171 846,15 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

