


C0603C102J5RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C102J5RAC7411TR-ND - Tape & Reel (TR) 399-C0603C102J5RAC7411CT-ND - Cut Tape (CT) 399-C0603C102J5RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J5RAC7411 |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J5RAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JPX7R9BB102 | YAGEO | 51 857 | 13-CC0603JPX7R9BB102CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,79800 Kč | 7,98 Kč |
| 50 | 0,53340 Kč | 26,67 Kč |
| 100 | 0,45570 Kč | 45,57 Kč |
| 500 | 0,32630 Kč | 163,15 Kč |
| 1 000 | 0,28683 Kč | 286,83 Kč |
| 2 500 | 0,24526 Kč | 613,15 Kč |
| 5 000 | 0,22035 Kč | 1 101,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,18970 Kč | 2 845,50 Kč |
| 30 000 | 0,17470 Kč | 5 241,00 Kč |
| 45 000 | 0,16721 Kč | 7 524,45 Kč |
| 75 000 | 0,15890 Kč | 11 917,50 Kč |
| 105 000 | 0,15405 Kč | 16 175,25 Kč |
| 150 000 | 0,14938 Kč | 22 407,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

