


CC0603JPX7R9BB102 | |
|---|---|
DigiKey Part Number | 13-CC0603JPX7R9BB102TR-ND - Tape & Reel (TR) 13-CC0603JPX7R9BB102CT-ND - Cut Tape (CT) 13-CC0603JPX7R9BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPX7R9BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,81100 Kč | 8,11 Kč |
| 50 | 0,54520 Kč | 27,26 Kč |
| 100 | 0,46610 Kč | 46,61 Kč |
| 500 | 0,32916 Kč | 164,58 Kč |
| 1 000 | 0,28629 Kč | 286,29 Kč |
| 2 500 | 0,25292 Kč | 632,30 Kč |
| 5 000 | 0,22766 Kč | 1 138,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,17900 Kč | 2 685,00 Kč |
| 30 000 | 0,17724 Kč | 5 317,20 Kč |
| 45 000 | 0,17379 Kč | 7 820,55 Kč |
| 75 000 | 0,16537 Kč | 12 402,75 Kč |
| 105 000 | 0,16046 Kč | 16 848,30 Kč |
| 150 000 | 0,15904 Kč | 23 856,00 Kč |
| 180 000 | 0,14553 Kč | 26 195,40 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

