
C0603C102J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-13259-2-ND - Tape & Reel (TR) 399-13259-1-ND - Cut Tape (CT) 399-13259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J5HACAUTO |
Description | CAP CER 1000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J5HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP01H102J080AA | TDK | 12 725 | 445-12385-1-ND | 3,78000 Kč | Similar |
| CGA3E2NP02A102J080AA | TDK | 14 944 | 445-12344-1-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 50 | 3,87200 Kč | 193,60 Kč |
| 100 | 3,45420 Kč | 345,42 Kč |
| 500 | 2,74906 Kč | 1 374,53 Kč |
| 1 000 | 2,53110 Kč | 2 531,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,20442 Kč | 8 817,68 Kč |
| 8 000 | 2,08308 Kč | 16 664,64 Kč |
| 12 000 | 2,02230 Kč | 24 267,60 Kč |
| 20 000 | 1,95496 Kč | 39 099,20 Kč |
| 28 000 | 1,91558 Kč | 53 636,24 Kč |
| 40 000 | 1,87770 Kč | 75 108,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

