
CGA3E2NP01H102J080AA | |
|---|---|
DigiKey Part Number | 445-12385-2-ND - Tape & Reel (TR) 445-12385-1-ND - Cut Tape (CT) 445-12385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H102J080AA |
Description | CAP CER 1000PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H102J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 50 | 1,48660 Kč | 74,33 Kč |
| 100 | 1,29980 Kč | 129,98 Kč |
| 500 | 0,98270 Kč | 491,35 Kč |
| 1 000 | 0,88507 Kč | 885,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,71808 Kč | 2 872,32 Kč |
| 8 000 | 0,66551 Kč | 5 324,08 Kč |
| 12 000 | 0,63920 Kč | 7 670,40 Kč |
| 20 000 | 0,61004 Kč | 12 200,80 Kč |
| 28 000 | 0,59301 Kč | 16 604,28 Kč |
| 40 000 | 0,57662 Kč | 23 064,80 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

