C0603C102F5GECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 2,52675 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,42028 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,52675 Kč
Datasheet

Upgrade


KEMET
In Stock: 2 602
Unit Price: 12,72000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 976
Unit Price: 12,93000 Kč
Datasheet
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C102F5GECTU

DigiKey Part Number
399-C0603C102F5GECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C102F5GECTU
Description
CAP CER 1000PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102F5GECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C102F1GECAUTOKEMET0C0603C102F1GECAUTO-ND2,52675 KčUpgrade
C0603C102F1GECTUKEMET0399-C0603C102F1GECTUTR-ND2,42028 KčUpgrade
C0603C102F2GECAUTOKEMET0C0603C102F2GECAUTO-ND2,52675 KčUpgrade
C0603C102F2GECTUKEMET2 602399-C0603C102F2GECTUCT-ND12,72000 KčUpgrade
C0603C102F5GECAUTOKEMET3 976399-C0603C102F5GECAUTOCT-ND12,93000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,42028 Kč9 681,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2,42028 Kč
Unit Price with VAT:2,92854 Kč