Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C0603C102F3GECTU | |
|---|---|
DigiKey Part Number | 399-C0603C102F3GECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C102F3GECTU |
Description | CAP CER 1000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102F3GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C102F1GECAUTO | KEMET | 0 | C0603C102F1GECAUTO-ND | 2,52675 Kč | Upgrade |
| C0603C102F1GECTU | KEMET | 0 | 399-C0603C102F1GECTUTR-ND | 2,42028 Kč | Upgrade |
| C0603C102F5GECAUTO | KEMET | 3 976 | 399-C0603C102F5GECAUTOCT-ND | 12,93000 Kč | Upgrade |
| C0603C102F5GECTU | KEMET | 0 | 399-C0603C102F5GECTUTR-ND | 2,42028 Kč | Upgrade |
| C0603C102F3GECAUTO | KEMET | 0 | C0603C102F3GECAUTO-ND | 3,49825 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,42028 Kč | 9 681,12 Kč |
| Unit Price without VAT: | 2,42028 Kč |
|---|---|
| Unit Price with VAT: | 2,92854 Kč |


