10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
cut-tape-render

C0603C100J5GACTU

DigiKey Part Number
399-C0603C100J5GACTUTR-ND - Tape & Reel (TR)
399-C0603C100J5GACTUCT-ND - Cut Tape (CT)
399-C0603C100J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C100J5GACTU
Description
CAP CER 10PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C100J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C100F5GACTUKEMET21 166399-9958-1-ND12,72000 KčUpgrade
C0603C100J5GAC3190KEMET15 230399-C0603C100J5GAC3190CT-ND2,71000 KčParametric Equivalent
C0603C100J5GAC7411KEMET22 876399-17561-1-ND2,71000 KčParametric Equivalent
C0603C100J5GACAUTOKEMET35 257399-6840-1-ND3,34000 KčParametric Equivalent
C0603T100J5GACTUKEMET1 507399-20422-1-ND13,14000 KčParametric Equivalent
In-Stock: 469 791
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
101,50200 Kč15,02 Kč
501,04280 Kč52,14 Kč
1000,90510 Kč90,51 Kč
5000,67154 Kč335,77 Kč
1 0000,60001 Kč600,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,49292 Kč1 971,68 Kč
8 0000,45322 Kč3 625,76 Kč
12 0000,43334 Kč5 200,08 Kč
20 0000,41133 Kč8 226,60 Kč
28 0000,39847 Kč11 157,16 Kč
40 0000,38611 Kč15 444,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč