Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402C470F5GALTU | |
|---|---|
DigiKey Part Number | 399-C0402C470F5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C470F5GALTU |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C470F5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C470F5GACAUTO | KEMET | 4 536 | 399-C0402C470F5GACAUTOCT-ND | 29,19000 Kč | Parametric Equivalent |
| C0402C470F5GACTU | KEMET | 537 | 399-C0402C470F5GACTUCT-ND | 28,98000 Kč | Parametric Equivalent |
| C0402T470F5GCL | KEMET | 0 | 399-C0402T470F5GCL-ND | 47,97114 Kč | Parametric Equivalent |
| C0402T470F5GCLTU | KEMET | 0 | 399-C0402T470F5GCLTUTR-ND | 35,60494 Kč | Parametric Equivalent |
| C1005C0G1H470F050BA | TDK | 7 800 | 445-5361-1-ND | 8,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 14,26214 Kč | 142 621,40 Kč |
| Unit Price without VAT: | 14,26214 Kč |
|---|---|
| Unit Price with VAT: | 17,25719 Kč |





