120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C121F5GACTU

DigiKey Part Number
399-C0402C121F5GACTUTR-ND - Tape & Reel (TR)
399-C0402C121F5GACTUCT-ND - Cut Tape (CT)
399-C0402C121F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C121F5GACTU
Description
CAP CER 120PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C121F5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402FRNPO9BN121YAGEO16 616311-3727-1-ND0,11000 KčDirect
GRM1555C1H121FA01DMurata Electronics68 389490-8182-1-ND0,13000 KčDirect
KGM05ACG1H121FHKYOCERA AVX3 099478-KGM05ACG1H121FHCT-ND0,20000 KčDirect
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1020,99800 Kč209,98 Kč
5016,69760 Kč834,88 Kč
10015,36840 Kč1 536,84 Kč
50013,12334 Kč6 561,67 Kč
1 00012,42830 Kč12 428,30 Kč
2 50011,69463 Kč29 236,58 Kč
5 00011,25216 Kč56 260,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00010,88776 Kč108 877,60 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč