
CC0402FRNPO9BN121 | |
|---|---|
DigiKey Part Number | 311-3727-2-ND - Tape & Reel (TR) 311-3727-1-ND - Cut Tape (CT) 311-3727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN121 |
Description | CAP CER 120PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FRNPO9BN121 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 50 | 1,06660 Kč | 53,33 Kč |
| 100 | 0,92390 Kč | 92,39 Kč |
| 500 | 0,68706 Kč | 343,53 Kč |
| 1 000 | 0,61398 Kč | 613,98 Kč |
| 2 500 | 0,53713 Kč | 1 342,83 Kč |
| 5 000 | 0,49085 Kč | 2 454,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,43126 Kč | 4 312,60 Kč |
| 20 000 | 0,40147 Kč | 8 029,40 Kč |
| 30 000 | 0,38656 Kč | 11 596,80 Kč |
| 50 000 | 0,37004 Kč | 18 502,00 Kč |
| 70 000 | 0,36038 Kč | 25 226,60 Kč |
| 100 000 | 0,35110 Kč | 35 110,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

