
C0402C104M3PACTU | |
|---|---|
DigiKey Part Number | 399-15637-2-ND - Tape & Reel (TR) 399-15637-1-ND - Cut Tape (CT) 399-15637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104M3PACTU |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104M3PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1E104M050BB | TDK | 69 302 | 445-7349-1-ND | 2,09000 Kč | Upgrade |
| CC0402KRX5R8BB104 | YAGEO | 1 332 673 | 311-1697-1-ND | 2,09000 Kč | Upgrade |
| C1005X6S1E104K050BB | TDK | 18 510 | 445-7360-1-ND | 2,29000 Kč | Similar |
| GMC04X5R104M25NT | Cal-Chip Electronics, Inc. | 9 830 | 4713-GMC04X5R104M25NTCT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,41800 Kč | 14,18 Kč |
| 50 | 0,98440 Kč | 49,22 Kč |
| 100 | 0,85090 Kč | 85,09 Kč |
| 500 | 0,63026 Kč | 315,13 Kč |
| 1 000 | 0,56226 Kč | 562,26 Kč |
| 2 500 | 0,49077 Kč | 1 226,92 Kč |
| 5 000 | 0,44773 Kč | 2 238,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,41231 Kč | 4 123,10 Kč |
| 20 000 | 0,38322 Kč | 7 664,40 Kč |
| 30 000 | 0,36865 Kč | 11 059,50 Kč |
| 50 000 | 0,35251 Kč | 17 625,50 Kč |
| 70 000 | 0,34307 Kč | 24 014,90 Kč |
| 100 000 | 0,33400 Kč | 33 400,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

