
C0402C104K3PAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C104K3PAC7411TR-ND - Tape & Reel (TR) 399-C0402C104K3PAC7411CT-ND - Cut Tape (CT) 399-C0402C104K3PAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104K3PAC7411 |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104K3PAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,35200 Kč | 13,52 Kč |
| 50 | 0,93620 Kč | 46,81 Kč |
| 100 | 0,80940 Kč | 80,94 Kč |
| 500 | 0,59464 Kč | 297,32 Kč |
| 1 000 | 0,53430 Kč | 534,30 Kč |
| 2 500 | 0,46630 Kč | 1 165,75 Kč |
| 5 000 | 0,42540 Kč | 2 127,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,33492 Kč | 16 746,00 Kč |
| 100 000 | 0,31892 Kč | 31 892,00 Kč |
| 150 000 | 0,28757 Kč | 43 135,50 Kč |
| 250 000 | 0,28497 Kč | 71 242,50 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

