C0402C103K5REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 151 337
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 211 768
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 346 553
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 96 896
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 27
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 254 719
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,39493 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,30944 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 647
Unit Price: 13,23000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,18972 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,00624 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 267,88329 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 13,23000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,43139 Kč
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C103K5REC

DigiKey Part Number
C0402C103K5REC-ND
Manufacturer
Manufacturer Product Number
C0402C103K5REC
Description
CAP CER 0402 10NF 50V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C103K5REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 0000,22917 Kč4 583,40 Kč
Unit Price without VAT:0,22917 Kč
Unit Price with VAT:0,27730 Kč