B-6-31B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B-6-31B

DigiKey Part Number
399-B-6-31B-ND
Manufacturer
Manufacturer Product Number
B-6-31B
Description
FERRITE BEAD RADIAL 1LN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1 Signal Line Ferrite Bead Radial 2A
Datasheet
 Datasheet
EDA/CAD Models
B-6-31B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-20°C ~ 60°C
Package / Case
Radial
Mounting Type
Through Hole
Height (Max)
0.528" (13.40mm)
Size / Dimension
0.300" L x 0.200" W (7.62mm x 5.08mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,53000 Kč43,53 Kč
1035,74400 Kč357,44 Kč
2533,06120 Kč826,53 Kč
5031,17000 Kč1 558,50 Kč
10029,39110 Kč2 939,11 Kč
25027,19316 Kč6 798,29 Kč
50025,64214 Kč12 821,07 Kč
1 00024,18196 Kč24 181,96 Kč
2 50022,38184 Kč55 954,60 Kč
Manufacturers Standard Package
Unit Price without VAT:43,53000 Kč
Unit Price with VAT:52,67130 Kč