B-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B-10

DigiKey Part Number
399-B-10-ND
Manufacturer
Manufacturer Product Number
B-10
Description
FERRITE BEAD AXIAL 1LN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1 Signal Line Ferrite Bead Axial, Radial Bend 2.5A
Datasheet
 Datasheet
EDA/CAD Models
B-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-25°C ~ 65°C
Package / Case
Axial, Radial Bend
Mounting Type
Through Hole
Height (Max)
0.315" (8.00mm)
Size / Dimension
0.276" Dia (7.00mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,45000 Kč21,45 Kč
1017,66400 Kč176,64 Kč
2516,33080 Kč408,27 Kč
5015,39760 Kč769,88 Kč
10014,51850 Kč1 451,85 Kč
25013,43120 Kč3 357,80 Kč
Unit Price without VAT:21,45000 Kč
Unit Price with VAT:25,95450 Kč