ALS81A393DB025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 392,87000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 159,83680 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 159,83680 Kč
Datasheet
39000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 38mOhm @ 100Hz 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS81A393DB025

DigiKey Part Number
ALS81A393DB025-ND
Manufacturer
Manufacturer Product Number
ALS81A393DB025
Description
CAP ALUM 39000UF 20% 25V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
39000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 38mOhm @ 100Hz 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS81A393DB025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
9.8 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
11.7 A @ 10 kHz
Part Status
Active
Impedance
34 mOhms
Capacitance
Lead Spacing
0.504" (12.80mm)
Tolerance
±20%
Size / Dimension
1.417" Dia (36.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
2.520" (64.00mm)
ESR (Equivalent Series Resistance)
38mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A393DB025KEMET0399-14323-ND392,87000 KčParametric Equivalent
ALS80H393DB025KEMET0ALS80H393DB025-ND159,83680 KčParametric Equivalent
ALS81H393DB025KEMET0ALS81H393DB025-ND159,83680 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100159,83680 Kč15 983,68 Kč
Unit Price without VAT:159,83680 Kč
Unit Price with VAT:193,40253 Kč