Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS80A393DB025 | |
|---|---|
DigiKey Part Number | 399-14323-ND |
Manufacturer | |
Manufacturer Product Number | ALS80A393DB025 |
Description | CAP ALUM 39000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 39000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 38mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80A393DB025 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.8 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 11.7 A @ 10 kHz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 2.520" (64.00mm) |
ESR (Equivalent Series Resistance) 38mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80H393DB025 | KEMET | 0 | ALS80H393DB025-ND | 159,83680 Kč | Parametric Equivalent |
| ALS81A393DB025 | KEMET | 0 | ALS81A393DB025-ND | 159,83680 Kč | Parametric Equivalent |
| ALS81H393DB025 | KEMET | 0 | ALS81H393DB025-ND | 159,83680 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,87000 Kč | 392,87 Kč |
| 10 | 291,07400 Kč | 2 910,74 Kč |
| 50 | 249,19160 Kč | 12 459,58 Kč |
| 100 | 236,01540 Kč | 23 601,54 Kč |
| 500 | 213,41822 Kč | 106 709,11 Kč |
| 1 000 | 209,63374 Kč | 209 633,74 Kč |
| Unit Price without VAT: | 392,87000 Kč |
|---|---|
| Unit Price with VAT: | 475,37270 Kč |


