ALS70P622NJ450 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 104
Unit Price: 1 663,02000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1 670,32000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 920,15771 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1 171,27094 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 920,15771 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 930,80271 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 920,15771 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 930,80271 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 920,15771 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 920,15771 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 930,80271 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 920,15771 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 930,80271 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1 156,85240 Kč
Datasheet
6200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70P622NJ450

DigiKey Part Number
ALS70P622NJ450-ND
Manufacturer
Manufacturer Product Number
ALS70P622NJ450
Description
CAP ALUM 6200UF 20% 450V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
6200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70P622NJ450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
15.9 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
22.9 A @ 10 kHz
Part Status
Active
Impedance
25 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
4.606" (117.00mm)
ESR (Equivalent Series Resistance)
36mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A622NF450KEMET104399-14362-ND1 663,02000 KčParametric Equivalent
ALS70A622NJ450KEMET0399-14363-ND1 670,32000 KčParametric Equivalent
ALS70C622NF450KEMET0ALS70C622NF450-ND920,15771 KčParametric Equivalent
ALS70C622NJ450KEMET0ALS70C622NJ450-ND1 171,27094 KčParametric Equivalent
ALS70G622NF450KEMET0ALS70G622NF450-ND920,15771 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
48930,80271 Kč44 678,53 Kč
Unit Price without VAT:930,80271 Kč
Unit Price with VAT:1 126,27128 Kč