
ALS70A622NF450 | |
|---|---|
DigiKey Part Number | 399-14362-ND |
Manufacturer | |
Manufacturer Product Number | ALS70A622NF450 |
Description | CAP ALUM 6200UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 37mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70A622NF450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15.6 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 22.2 A @ 10 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 37mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 663,02000 Kč | 1 663,02 Kč |
| 12 | 1 317,92833 Kč | 15 815,14 Kč |
| 60 | 1 190,19217 Kč | 71 411,53 Kč |
| 108 | 1 165,23352 Kč | 125 845,22 Kč |
| Unit Price without VAT: | 1 663,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 012,25420 Kč |

